Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C171TBKT

DigiKey Part Number
160-1645-2-ND - Tape & Reel (TR)
160-1645-1-ND - Cut Tape (CT)
160-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.95700kr.9.57
100kr.0.66950kr.66.95
500kr.0.53598kr.267.99
1.000kr.0.49167kr.491.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43444kr.1,303.32
6.000kr.0.40516kr.2,430.96
9.000kr.0.39011kr.3,510.99
15.000kr.0.37309kr.5,596.35
21.000kr.0.36296kr.7,622.16
30.000kr.0.35306kr.10,591.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750