
LTST-C155TBJSKT | |
|---|---|
DigiKey Part Number | 160-LTST-C155TBJSKTTR-ND - Tape & Reel (TR) 160-LTST-C155TBJSKTCT-ND - Cut Tape (CT) 160-LTST-C155TBJSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C155TBJSKT |
Description | LED BLUE/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 470nm Blue, 589nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Yellow |
Mfr | Current - Test 20mA Blue, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 468nm Blue, 591nm Yellow |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 2.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.24400 | kr.12.44 |
| 100 | kr.0.87180 | kr.87.18 |
| 500 | kr.0.70292 | kr.351.46 |
| 1.000 | kr.0.64715 | kr.647.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67764 | kr.2,032.92 |
| 6.000 | kr.0.63568 | kr.3,814.08 |
| 9.000 | kr.0.61414 | kr.5,527.26 |
| 15.000 | kr.0.58981 | kr.8,847.15 |
| 21.000 | kr.0.57532 | kr.12,081.72 |
| 30.000 | kr.0.56118 | kr.16,835.40 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

