Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150YKT

DigiKey Part Number
160-1170-2-ND - Tape & Reel (TR)
160-1170-1-ND - Cut Tape (CT)
160-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150YKT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83.547
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38880kr.1,166.40
6.000kr.0.36197kr.2,171.82
9.000kr.0.34817kr.3,133.53
15.000kr.0.33257kr.4,988.55
21.000kr.0.32327kr.6,788.67
30.000kr.0.31420kr.9,426.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.83600kr.8.36
100kr.0.58060kr.58.06
500kr.0.46322kr.231.61
1.000kr.0.42425kr.424.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.86800kr.8.68
100kr.0.60380kr.60.38
500kr.0.48174kr.240.87
1.000kr.0.44123kr.441.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500