Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150TGKT

DigiKey Part Number
160-2018-2-ND - Tape & Reel (TR)
160-2018-1-ND - Cut Tape (CT)
160-2018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150TGKT
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
530nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.06mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.15400kr.11.54
100kr.0.80890kr.80.89
500kr.0.65088kr.325.44
1.000kr.0.59863kr.598.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53111kr.1,593.33
6.000kr.0.49658kr.2,979.48
9.000kr.0.47886kr.4,309.74
15.000kr.0.45881kr.6,882.15
21.000kr.0.44688kr.9,384.48
30.000kr.0.43523kr.13,056.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750