Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150TBKT

DigiKey Part Number
160-1643-2-ND - Tape & Reel (TR)
160-1643-1-ND - Cut Tape (CT)
160-1643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150TBKT
Description
LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.06100kr.10.61
100kr.0.74330kr.74.33
500kr.0.59644kr.298.22
1.000kr.0.54790kr.547.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48512kr.1,455.36
6.000kr.0.45301kr.2,718.06
9.000kr.0.43652kr.3,928.68
15.000kr.0.41786kr.6,267.90
21.000kr.0.40676kr.8,541.96
30.000kr.0.39592kr.11,877.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500