


LTST-C150KRKT | |
|---|---|
DigiKey Part Number | 160-1405-2-ND - Tape & Reel (TR) 160-1405-1-ND - Cut Tape (CT) 160-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KRKT |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.68800 | kr.6.88 |
| 100 | kr.0.47390 | kr.47.39 |
| 500 | kr.0.37552 | kr.187.76 |
| 1.000 | kr.0.34278 | kr.342.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30039 | kr.901.17 |
| 6.000 | kr.0.27867 | kr.1,672.02 |
| 9.000 | kr.0.26749 | kr.2,407.41 |
| 15.000 | kr.0.25484 | kr.3,822.60 |
| 21.000 | kr.0.24730 | kr.5,193.30 |
| 30.000 | kr.0.23994 | kr.7,198.20 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |









