Similar

LTS-7673GN | |
|---|---|
DigiKey Part Number | LTS-7673GN-ND |
Manufacturer | |
Manufacturer Product Number | LTS-7673GN |
Description | DISPLAY 7SEG 0.44" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.744" H x 0.496" W x 0.310" D (18.90mm x 12.60mm x 7.87mm) | |
Digit/Alpha Size | 0.44" (11.10mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.93361 | kr.4,933.61 |
| Unit Price without VAT: | kr.4.93361 |
|---|---|
| Unit Price with VAT: | kr.6.16701 |


