


LTS-50801HRB | |
|---|---|
DigiKey Part Number | 160-1022-ND |
Manufacturer | |
Manufacturer Product Number | LTS-50801HRB |
Description | DISPLAY 7-SEG 5" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 20V 30mA 7.087" H x 4.252" W x 0.630" D (180.00mm x 108.00mm x 16.00mm) 10-DIP (5.197", 132.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 7.087" H x 4.252" W x 0.630" D (180.00mm x 108.00mm x 16.00mm) | |
Digit/Alpha Size | 5.00" (127.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 20V | |
Current - Test | 30mA | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 1.2W | |
Package / Case | 10-DIP (5.197", 132.00mm) | |
Base Product Number |

