
LTS-4802BJS-H1 | |
|---|---|
DigiKey Part Number | 160-1525-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4802BJS-H1 |
Description | DISPLAY 7SEG 0.39" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.05V 20mA 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 588nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 36 | kr.5.14222 | kr.185.12 |
| 108 | kr.4.52120 | kr.488.29 |
| 504 | kr.3.87815 | kr.1,954.59 |
| 1.008 | kr.3.65662 | kr.3,685.87 |
| 2.016 | kr.3.46869 | kr.6,992.88 |
| 5.004 | kr.3.26506 | kr.16,338.36 |
| 10.008 | kr.3.13716 | kr.31,396.70 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

