cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-4801JG

DigiKey Part Number
LTS-4801JG-ND
Manufacturer
Manufacturer Product Number
LTS-4801JG
Description
DISPLAY 7SEG 0.39" SGL GRN 10DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.05V 20mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
0.85mcd
Wavelength - Peak
571nm
Power Dissipation (Max)
70mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
36kr.5.45250kr.196.29
108kr.4.80056kr.518.46
504kr.4.12546kr.2,079.23
1.008kr.3.89314kr.3,924.29
2.016kr.3.69610kr.7,451.34
5.004kr.3.48262kr.17,427.03
10.008kr.3.34853kr.33,512.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250