
LTS-360HR | |
|---|---|
DigiKey Part Number | 160-2000-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-360HR |
Description | DISPLAY 7SEG 0.36" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTS-360HR Models |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 35 | kr.6.14629 | kr.215.12 |
| 105 | kr.5.41981 | kr.569.08 |
| 525 | kr.4.63990 | kr.2,435.95 |
| 1.015 | kr.4.39678 | kr.4,462.73 |
| 2.030 | kr.4.17912 | kr.8,483.61 |
| 5.005 | kr.3.94494 | kr.19,744.42 |
| 10.010 | kr.3.79663 | kr.38,004.27 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |


