
LTS-2807CKD-P | |
|---|---|
DigiKey Part Number | 160-LTS-2807CKD-P-ND |
Manufacturer | |
Manufacturer Product Number | LTS-2807CKD-P |
Description | N/D LTS-2807CKD-P S/D DISPLAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.315" H x 0.272" W x 0.128" D (8.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.128" D (8.00mm x 6.90mm x 3.25mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 8.25mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.25734 | kr.8,257.34 |
| Unit Price without VAT: | kr.8.25734 |
|---|---|
| Unit Price with VAT: | kr.10.32168 |


