
LTS-2301AE | |
|---|---|
DigiKey Part Number | LTS-2301AE-ND |
Manufacturer | |
Manufacturer Product Number | LTS-2301AE |
Description | DISP 7SEG 0.28" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.48898 | kr.5,488.98 |
| Unit Price without VAT: | kr.5.48898 |
|---|---|
| Unit Price with VAT: | kr.6.86123 |

