LED Lighting LTPL White, Cool 5700K 3V 40mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-P00DWS57

DigiKey Part Number
160-1857-2-ND - Tape & Reel (TR)
160-1857-1-ND - Cut Tape (CT)
160-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTPL-P00DWS57
Description
LED LTPL COOL WHITE 5700K 6SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting LTPL White, Cool 5700K 3V 40mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (Typ)
Current - Test
40mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
85 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.29900kr.32.99
100kr.2.40480kr.240.48
500kr.2.00474kr.1,002.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.87351kr.1,873.51
2.000kr.1.76205kr.3,524.10
3.000kr.1.70483kr.5,114.49
5.000kr.1.64022kr.8,201.10
7.000kr.1.60175kr.11,212.25
10.000kr.1.56424kr.15,642.40
25.000kr.1.48143kr.37,035.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000