
LTP-2157AC | |
|---|---|
DigiKey Part Number | LTP-2157AC-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2157AC |
Description | DISPLAY DOT MATRX RED 2.0" 5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.8V 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 12mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |

