Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Serial Input 0.4mA 0.733" H x 0.992" W x 0.326" D (18.62mm x 25.20mm x 8.27mm) 18-DIP (0.600", 15.24mm), 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-8647AHR

DigiKey Part Number
160-1982-5-ND
Manufacturer
Manufacturer Product Number
LTM-8647AHR
Description
DISP 14SEG 0.54" DBL RED 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Serial Input 0.4mA 0.733" H x 0.992" W x 0.326" D (18.62mm x 25.20mm x 8.27mm) 18-DIP (0.600", 15.24mm), 12 Leads
Datasheet
 Datasheet
EDA/CAD Models
LTM-8647AHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.733" H x 0.992" W x 0.326" D (18.62mm x 25.20mm x 8.27mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Serial Input
Color
Red
Voltage - Forward (Vf) (Typ)
-
Current - Test
0.4mA
Millicandela Rating
2.3mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
335mW
Package / Case
18-DIP (0.600", 15.24mm), 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.85000kr.63.85
20kr.45.86500kr.917.30
100kr.40.31930kr.4,031.93
500kr.36.54696kr.18,273.48
1.000kr.35.32269kr.35,322.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.85000
Unit Price with VAT:kr.79.81250