
LTL87HTBK | |
|---|---|
DigiKey Part Number | LTL87HTBK-ND |
Manufacturer | |
Manufacturer Product Number | LTL87HTBK |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.89330 | kr.89.33 |
| 500 | kr.0.72136 | kr.360.68 |
| 1.000 | kr.0.66456 | kr.664.56 |
| 2.000 | kr.0.61603 | kr.1,232.06 |
| 5.000 | kr.0.56284 | kr.2,814.20 |
| 10.000 | kr.0.52957 | kr.5,295.70 |
| 25.000 | kr.0.49321 | kr.12,330.25 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |




