LTL1CHJSTNN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 1.292
Unit Price: kr.9.07000
Datasheet

Similar


Broadcom Limited
In Stock: 21.171
Unit Price: kr.3.73000
Datasheet

Similar


Broadcom Limited
In Stock: 17.555
Unit Price: kr.2.57000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.24110
Datasheet

Similar


Broadcom Limited
In Stock: 50.101
Unit Price: kr.1.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.834
Unit Price: kr.3.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.07790
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.800
Unit Price: kr.3.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.06745
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.048
Unit Price: kr.3.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.18168
Datasheet
Yellow 587nm LED Indication - Discrete 2.05V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL1CHJSTNN

DigiKey Part Number
LTL1CHJSTNN-ND
Manufacturer
Manufacturer Product Number
LTL1CHJSTNN
Description
LED YELLOW CLEAR T/H
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.