
LTL-4261NR | |
|---|---|
DigiKey Part Number | 160-1963-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4261NR |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-4261N | LITEON | 26.494 | 160-1035-ND | kr.2.31000 | Parametric Equivalent |


