Image for LTL-4252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4252

DigiKey Part Number
LTL-4252-ND
Manufacturer
Manufacturer Product Number
LTL-4252
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.55mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.589
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.88800kr.8.88
100kr.0.61750kr.61.75
500kr.0.49326kr.246.63
1.000kr.0.45198kr.451.98
2.000kr.0.41676kr.833.52
5.000kr.0.37807kr.1,890.35
10.000kr.0.35384kr.3,538.40
25.000kr.0.32732kr.8,183.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250