LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused 2V 100mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2685HR

DigiKey Part Number
160-1895-5-ND
Manufacturer
Manufacturer Product Number
LTL-2685HR
Description
LED LGT BAR 19.05X8.89MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused 2V 100mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
16mcd
Manufacturer
Lite-On Inc.
Lens Type
Diffused
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
19.05mm x 8.89mm
Color
Red
Voltage Rating
2V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Bar - Single, DIP
Base Product Number
Current
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
25kr.7.38680kr.184.67
100kr.6.30550kr.630.55
500kr.5.41722kr.2,708.61
1.000kr.5.12736kr.5,127.36
2.000kr.4.88167kr.9,763.34
5.000kr.4.61371kr.23,068.55
10.000kr.4.44695kr.44,469.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750