
LTL-1CHM2H115R | |
|---|---|
DigiKey Part Number | LTL-1CHM2H115R-ND |
Manufacturer | |
Manufacturer Product Number | LTL-1CHM2H115R |
Description | LED CBI 3MM 1X5 GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 5 Wide Green (x 5) Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green (x 5) | |
Wavelength - Peak | 565nm | |
Configuration | 5 Wide | |
Current | 30mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

