
LTE-R38386A-S-U | |
|---|---|
DigiKey Part Number | 160-2200-2-ND - Tape & Reel (TR) 160-2200-1-ND - Cut Tape (CT) 160-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTE-R38386A-S-U |
Description | EMITTER IR 850NM 1A SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 250mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.8.65500 | kr.86.55 |
| 100 | kr.6.58430 | kr.658.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.58595 | kr.3,351.57 |
| 1.200 | kr.5.29998 | kr.6,359.98 |
| 1.800 | kr.5.15347 | kr.9,276.25 |
| 3.000 | kr.4.98805 | kr.14,964.15 |
| 4.200 | kr.4.88968 | kr.20,536.66 |
| 6.000 | kr.4.79378 | kr.28,762.68 |
| Unit Price without VAT: | kr.12.09000 |
|---|---|
| Unit Price with VAT: | kr.15.11250 |









