Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-R38386-S

DigiKey Part Number
160-2090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTE-R38386-S
Description
EMITTER IR 850NM 1A SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 1A 160mW/sr @ 1A 90° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
160mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.