
LTE-3371TL | |
|---|---|
DigiKey Part Number | 160-1934-ND |
Manufacturer | |
Manufacturer Product Number | LTE-3371TL |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 6.77mW/sr @ 20mA 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6.77mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.95300 | kr.19.53 |
| 100 | kr.1.39420 | kr.139.42 |
| 500 | kr.1.14108 | kr.570.54 |
| 1.000 | kr.1.05783 | kr.1,057.83 |
| 2.000 | kr.0.98692 | kr.1,973.84 |
| 5.000 | kr.0.90930 | kr.4,546.50 |
| 10.000 | kr.0.86082 | kr.8,608.20 |
| 25.000 | kr.0.80790 | kr.20,197.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

