
LTE-3271B | |
|---|---|
DigiKey Part Number | 160-1931-ND |
Manufacturer | |
Manufacturer Product Number | LTE-3271B |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 6mW/sr @ 20mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTE-3271B Models |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer Lite-On Inc. | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 6mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.88500 | kr.28.85 |
| 100 | kr.2.08580 | kr.208.58 |
| 500 | kr.1.72904 | kr.864.52 |
| 1.000 | kr.1.61179 | kr.1,611.79 |
| 2.000 | kr.1.51215 | kr.3,024.30 |
| 5.000 | kr.1.40320 | kr.7,016.00 |
| 10.000 | kr.1.33522 | kr.13,352.20 |
| 25.000 | kr.1.26109 | kr.31,527.25 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

