
LTC-4627JS | |
|---|---|
DigiKey Part Number | 160-1546-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4627JS |
Description | DISP 7SEG 0.39" QUAD YLW 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment Clock 4 Character Common Anode 2.05V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 588nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 16-DIP (0.400", 10.16mm), 14 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.98000 | kr.23.98 |
| 12 | kr.17.23750 | kr.206.85 |
| 108 | kr.13.75065 | kr.1,485.07 |
| 504 | kr.12.18587 | kr.6,141.68 |
| 1.008 | kr.11.64928 | kr.11,742.47 |
| 2.004 | kr.11.19856 | kr.22,441.91 |
| 5.004 | kr.10.70376 | kr.53,561.62 |
| Unit Price without VAT: | kr.23.98000 |
|---|---|
| Unit Price with VAT: | kr.29.97500 |





