
LTC-4627JF | |
|---|---|
DigiKey Part Number | 160-1548-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4627JF |
Description | DISP 7SEG 0.39" QUAD OR-YW 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Yellow 7-Segment Clock 4 Character Common Anode 2.05V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Orange-Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 16-DIP (0.400", 10.16mm), 14 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.95000 | kr.24.95 |
| 12 | kr.17.92917 | kr.215.15 |
| 108 | kr.14.30083 | kr.1,544.49 |
| 504 | kr.12.67335 | kr.6,387.37 |
| 1.008 | kr.12.11513 | kr.12,212.05 |
| 2.004 | kr.11.64655 | kr.23,339.69 |
| 5.004 | kr.11.13196 | kr.55,704.33 |
| Unit Price without VAT: | kr.24.95000 |
|---|---|
| Unit Price with VAT: | kr.31.18750 |

