
LTC-4627G | |
|---|---|
DigiKey Part Number | 160-LTC-4627G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4627G |
Description | DISP 7SEG 0.39" QUAD GRN 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.400", 10.16mm), 14 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 12 | kr.15.42667 | kr.185.12 |
| 108 | kr.12.24741 | kr.1,322.72 |
| 504 | kr.10.81821 | kr.5,452.38 |
| 1.008 | kr.10.32794 | kr.10,410.56 |
| 2.004 | kr.9.91625 | kr.19,872.17 |
| 5.004 | kr.9.46420 | kr.47,358.86 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |

