
LTC-2623WC | |
|---|---|
DigiKey Part Number | LTC-2623WC-ND |
Manufacturer | |
Manufacturer Product Number | LTC-2623WC |
Description | DISP 7SEG 0.28" QUAD RED 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.7V 5mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.1mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.300", 7.62mm), 15 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.44000 | kr.28.44 |
| 16 | kr.19.95500 | kr.319.28 |
| 112 | kr.16.51830 | kr.1,850.05 |
| 512 | kr.14.74203 | kr.7,547.92 |
| 1.008 | kr.14.13631 | kr.14,249.40 |
| 2.000 | kr.13.61647 | kr.27,232.94 |
| Unit Price without VAT: | kr.28.44000 |
|---|---|
| Unit Price with VAT: | kr.35.55000 |


