
LSHD-7801 | |
|---|---|
DigiKey Part Number | 160-1577-5-ND |
Manufacturer | |
Manufacturer Product Number | LSHD-7801 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.6mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 39 | kr.5.47846 | kr.213.66 |
| 117 | kr.4.82650 | kr.564.70 |
| 507 | kr.4.18016 | kr.2,119.34 |
| 1.014 | kr.3.94405 | kr.3,999.27 |
| 2.028 | kr.3.74392 | kr.7,592.67 |
| 5.031 | kr.3.52714 | kr.17,745.04 |
| 10.023 | kr.3.39159 | kr.33,993.91 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |





