CNY17-1M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.74538
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.74636
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.085
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.94990
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.94990
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 990
Unit Price: kr.4.18000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.48407
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.74538
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.74636
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
6-DIP (0.400", 10.16mm)

CNY17-1M

DigiKey Part Number
CNY17-1MLT-ND
Manufacturer
Manufacturer Product Number
CNY17-1M
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.240kr.0.98772kr.6,163.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.0.98772
Unit Price with VAT:kr.1.23465