
6N138S-TA1 | |
|---|---|
DigiKey Part Number | 160-1798-2-ND - Tape & Reel (TR) 160-1798-1-ND - Cut Tape (CT) 160-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N138S-TA1 |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 1.6µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.90500 | kr.39.05 |
| 100 | kr.2.86190 | kr.286.19 |
| 500 | kr.2.39766 | kr.1,198.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24537 | kr.2,245.37 |
| 2.000 | kr.2.11610 | kr.4,232.20 |
| 3.000 | kr.2.04979 | kr.6,149.37 |
| 5.000 | kr.1.97486 | kr.9,874.30 |
| 7.000 | kr.1.93029 | kr.13,512.03 |
| 10.000 | kr.1.88682 | kr.18,868.20 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |



