6N135M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 1.930
Unit Price: kr.6.78000
Datasheet

Similar


Broadcom Limited
In Stock: 3.476
Unit Price: kr.15.87000
Datasheet

Similar


Broadcom Limited
In Stock: 2.095
Unit Price: kr.15.87000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.22.36696
Datasheet

Similar


Broadcom Limited
In Stock: 175
Unit Price: kr.27.26000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.15.83629
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 2.855
Unit Price: kr.23.94000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.36737
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.36737
Datasheet

Similar


CEL
In Stock: 0
Unit Price: kr.9.15330
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135M

DigiKey Part Number
160-6N135M-ND
Manufacturer
Manufacturer Product Number
6N135M
Description
OPTOISO 5KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
90ns, 800ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.