


4N37 | |
|---|---|
DigiKey Part Number | 160-1306-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N37 |
Description | OPTOISO 1.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 65 | kr.1.28200 | kr.83.33 |
| 130 | kr.1.16531 | kr.151.49 |
| 520 | kr.0.98008 | kr.509.64 |
| 1.040 | kr.0.90731 | kr.943.60 |
| 2.015 | kr.0.84802 | kr.1,708.76 |
| 5.005 | kr.0.78009 | kr.3,904.35 |
| 10.010 | kr.0.73732 | kr.7,380.57 |
| 25.025 | kr.0.69062 | kr.17,282.77 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |



