Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35S-TA

DigiKey Part Number
160-4N35S-TATR-ND - Tape & Reel (TR)
160-4N35S-TACT-ND - Cut Tape (CT)
160-4N35S-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N35S-TA
Description
OPTOISO 3.55KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Lite-On Inc.
Current - Output / Channel
100mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
3550Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N35-300EBroadcom Limited17.515516-1730-5-NDkr.2.54323Parametric Equivalent
In-Stock: 9.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.95500kr.19.55
100kr.1.39480kr.139.48
500kr.1.14136kr.570.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.05791kr.1,057.91
2.000kr.0.98685kr.1,973.70
3.000kr.0.95035kr.2,851.05
5.000kr.0.90907kr.4,545.35
7.000kr.0.88448kr.6,191.36
10.000kr.0.86049kr.8,604.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500