


LTST-C930EKT | |
|---|---|
DigiKey Part Number | 160-1214-2-ND - Tape & Reel (TR) 160-1214-1-ND - Cut Tape (CT) 160-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930EKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Orange 621nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91900 | kr.9.19 |
| 100 | kr.0.64100 | kr.64.10 |
| 500 | kr.0.51252 | kr.256.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.44799 | kr.671.99 |
| 3.000 | kr.0.41485 | kr.1,244.55 |
| 4.500 | kr.0.39780 | kr.1,790.10 |
| 7.500 | kr.0.37849 | kr.2,838.67 |
| 10.500 | kr.0.36698 | kr.3,853.29 |
| 15.000 | kr.0.35574 | kr.5,336.10 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |








