LTR-329ALS-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-329ALS-01

DigiKey Part Number
160-2160-2-ND - Tape & Reel (TR)
160-2160-1-ND - Cut Tape (CT)
160-2160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR-329ALS-01
Description
SENSOR OPT AMBIENT 4 VDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
LTR-329ALS-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-Pin ChipLED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
5kr.2.37400kr.11.87
10kr.2.24500kr.22.45
25kr.2.09240kr.52.31
50kr.1.98660kr.99.33
100kr.1.88990kr.188.99
500kr.1.69610kr.848.05
1.000kr.1.62411kr.1,624.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.50906kr.5,281.71
7.000kr.1.45281kr.10,169.67
10.500kr.1.42210kr.14,932.05
17.500kr.1.38558kr.24,247.65
24.500kr.1.36277kr.33,387.86
35.000kr.1.33960kr.46,886.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750