Optical Sensor Ambient I2C 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-303ALS-01

DigiKey Part Number
160-2161-2-ND - Tape & Reel (TR)
160-2161-1-ND - Cut Tape (CT)
160-2161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR-303ALS-01
Description
SENSOR OPT AMBIENT 6 VFDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
LTR-303ALS-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 3.6V
Manufacturer
Lite-On Inc.
Operating Temperature
-30°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VFDFN
Type
Ambient
Supplier Device Package
6-Pin ChipLED
Proximity Detection
No
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
5kr.4.39800kr.21.99
10kr.4.17300kr.41.73
25kr.3.90240kr.97.56
50kr.3.71520kr.185.76
100kr.3.54600kr.354.60
500kr.3.20474kr.1,602.37
1.000kr.3.07808kr.3,078.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.87531kr.10,063.58
7.000kr.2.77609kr.19,432.63
10.500kr.2.72192kr.28,580.16
17.500kr.2.65746kr.46,505.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000