
LTPL-C034UVH385 | |
|---|---|
DigiKey Part Number | 160-2185TR-ND - Tape & Reel (TR) 160-2185CT-ND - Cut Tape (CT) 160-2185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTPL-C034UVH385 |
Description | LED 500MA 970MW 385NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Manufacturer Lite-On Inc. | Viewing Angle 130° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 700mA | Base Product Number |
Wavelength 385nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.60000 | kr.42.60 |
| 10 | kr.32.06800 | kr.320.68 |
| 100 | kr.25.87540 | kr.2,587.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.17308 | kr.11,586.54 |
| 1.000 | kr.22.29505 | kr.22,295.05 |
| 1.500 | kr.21.84574 | kr.32,768.61 |
| 2.500 | kr.21.33912 | kr.53,347.80 |
| Unit Price without VAT: | kr.42.60000 |
|---|---|
| Unit Price with VAT: | kr.53.25000 |


