
HSDL-4420#031 | |
|---|---|
DigiKey Part Number | 160-HSDL-4420#031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSDL-4420#031 |
Description | EMITTER IR 875NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 9mW/sr @ 50mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Lite-On Inc. | Viewing Angle 24° |
Packaging Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Z-Bend |
Radiant Intensity (Ie) Min @ If 9mW/sr @ 50mA | Base Product Number |
Wavelength 875nm |

