
LUB-C118D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C118D-004-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C118D-004-G-19CT-ND - Cut Tape (CT) 5149-LUB-C118D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C118D-004-G-19 |
Description | CONN USB 2.0 TYPE C 16P MID-MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.29700 | kr.32.97 |
| 25 | kr.3.08880 | kr.77.22 |
| 50 | kr.2.94040 | kr.147.02 |
| 100 | kr.2.80040 | kr.280.04 |
| 250 | kr.2.62452 | kr.656.13 |
| 500 | kr.2.49910 | kr.1,249.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.39222 | kr.3,349.11 |
| 2.800 | kr.2.27799 | kr.6,378.37 |
| 4.200 | kr.2.21376 | kr.9,297.79 |
| 7.000 | kr.2.13541 | kr.14,947.87 |
| 9.800 | kr.2.08534 | kr.20,436.33 |
| 14.000 | kr.2.03355 | kr.28,469.70 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |





