New at DigiKey
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-061DH-L-005-1AG-19

DigiKey Part Number
5149-LDC-061DH-L-005-1AG-19TR-ND - Tape & Reel (TR)
5149-LDC-061DH-L-005-1AG-19CT-ND - Cut Tape (CT)
5149-LDC-061DH-L-005-1AG-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC-061DH-L-005-1AG-19
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Linkplex
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Mating Length/Depth
0.343" (8.70mm)
Gender
Female
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.098" (2.50mm ID), 0.252" (6.40mm OD)
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polyamide (PA10T), Nylon 10T
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.6.77100kr.67.71
25kr.6.34760kr.158.69
50kr.6.04460kr.302.23
100kr.5.75480kr.575.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.5.64100kr.1,128.20
400kr.5.37173kr.2,148.69
600kr.5.22015kr.3,132.09
1.000kr.5.03523kr.5,035.23
1.400kr.4.91717kr.6,884.04
2.000kr.4.79498kr.9,589.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750