New at DigiKey
Power Barrel Connector Jack 3.00mm ID (0.118"), 6.50mm OD (0.256") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-040H-2-N-051-1AG-09

DigiKey Part Number
5149-LDC-040H-2-N-051-1AG-09-ND
Manufacturer
Manufacturer Product Number
LDC-040H-2-N-051-1AG-09
Description
CONN PWR JACK 3X6.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 3.00mm ID (0.118"), 6.50mm OD (0.256") Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin
Manufacturer
Linkplex
Shielding
Unshielded
Packaging
Bag
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Mating Length/Depth
0.362" (9.20mm)
Gender
Female
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
3.00mm ID (0.118"), 6.50mm OD (0.256")
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.118" (3.00mm ID), 0.287" (7.30mm OD)
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polybutylene Terephthalate (PBT)
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.47000kr.44.70
25kr.4.18960kr.104.74
50kr.3.98780kr.199.39
100kr.3.79700kr.379.70
250kr.3.55904kr.889.76
500kr.3.38898kr.1,694.49
1.000kr.3.22712kr.3,227.12
2.500kr.3.02509kr.7,562.73
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500