
LDC-018H-E-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-018H-E-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-018H-E-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-018H-E-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-018H-E-005-1AG-19 |
Description | CONN PWR JACK 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 3.5 A |
Connector Type Jack | Mating Length/Depth 0.236" (6.00mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.10mm ID (0.043"), 3.50mm OD (0.138") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.039" (1.00mm ID), 0.154" (3.90mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.5.38400 | kr.53.84 |
| 25 | kr.5.04320 | kr.126.08 |
| 50 | kr.4.80240 | kr.240.12 |
| 100 | kr.4.57350 | kr.457.35 |
| 250 | kr.4.28648 | kr.1,071.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.06474 | kr.3,251.79 |
| 1.600 | kr.3.87068 | kr.6,193.09 |
| 2.400 | kr.3.76155 | kr.9,027.72 |
| 4.000 | kr.3.62843 | kr.14,513.72 |
| 5.600 | kr.3.54336 | kr.19,842.82 |
| 8.000 | kr.3.45536 | kr.27,642.88 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

