Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8067EY#PBF

DigiKey Part Number
505-LTM8067EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8067EY#PBF
Description
DC DC CONVERTER 2.5-24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8067EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
450mA
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
38-BBGA Module
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
Supplier Device Package
38-BGA (11.25x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.162.68000kr.162.68
5kr.156.63400kr.783.17
10kr.154.09500kr.1,540.95
25kr.150.79880kr.3,769.97
50kr.148.34520kr.7,417.26
168kr.144.14643kr.24,216.60
336kr.141.79432kr.47,642.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.162.68000
Unit Price with VAT:kr.203.35000