Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 2A 3.2V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 2A 3.2V - 40V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8063EY#PBF

DigiKey Part Number
505-LTM8063EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8063EY#PBF
Description
DC DC CONVERTER 0.8-15V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 2A 3.2V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8063EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-FBGA Module
Size / Dimension
0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm)
Supplier Device Package
28-BGA (6.25x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.128.34000kr.128.34
10kr.102.43000kr.1,024.30
25kr.95.95120kr.2,398.78
100kr.88.83430kr.8,883.43
490kr.83.45051kr.40,890.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.128.34000
Unit Price with VAT:kr.160.42500