



LTM8062AEV#PBF | |
|---|---|
DigiKey Part Number | LTM8062AEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8062AEV#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 77LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 77-LGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM8062AEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Supplier Device Package | 77-LGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.23000 | kr.182.23 |
| 10 | kr.147.05400 | kr.1,470.54 |
| 25 | kr.138.26560 | kr.3,456.64 |
| 170 | kr.125.79612 | kr.21,385.34 |
| 340 | kr.122.70332 | kr.41,719.13 |
| 510 | kr.121.15457 | kr.61,788.83 |
| Unit Price without VAT: | kr.182.23000 |
|---|---|
| Unit Price with VAT: | kr.227.78750 |


