



LTM8055EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8055EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8055EY#PBF |
Description | DC DC CONVERTER 1.2-36V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8055EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.5A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.5% | |
Mounting Type | Surface Mount | |
Package / Case | 121-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 121-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.370.05000 | kr.370.05 |
| 10 | kr.305.02000 | kr.3,050.20 |
| 25 | kr.288.79200 | kr.7,219.80 |
| 119 | kr.269.16849 | kr.32,031.05 |
| Unit Price without VAT: | kr.370.05000 |
|---|---|
| Unit Price with VAT: | kr.462.56250 |











