



LTM8054MPY | |
|---|---|
DigiKey Part Number | LTM8054MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8054MPY |
Description | DC DC CONVERTER 1.2-36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 5.4A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8054MPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.4A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-BBGA Module | |
Size / Dimension | 0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm) | |
Supplier Device Package | 88-BGA (15x11.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.655.28000 | kr.655.28 |
| 10 | kr.549.00000 | kr.5,490.00 |
| 25 | kr.522.46840 | kr.13,061.71 |
| 119 | kr.490.39773 | kr.58,357.33 |
| Unit Price without VAT: | kr.655.28000 |
|---|---|
| Unit Price with VAT: | kr.819.10000 |


